TE Connectivity SMW59R1JT

Fixed Resistor, Wire Wound, 5W, 9.1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW59R1JT.

Sager Electronics

Technical Drawing3 pages3 years ago

Electro Sonic

IHS

Newark

TE Connectivity

Inventory History

3 month trend:
-49.37%

CAD Models

Download TE Connectivity SMW59R1JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

TE ConnectivitySMW510RJT
5W Wirewound Resistors 500V ±5% ±200ppm/℃ 10Ω SMD Chip Resistor - Surface Mount ROHS
TE ConnectivitySMW58R2JT
Fixed Resistor, Wire Wound, 5W, 8.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
MulticompMCRE000092
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, Surface Mount, 0201
PanasonicERX-1HJ8R2H
Res Metal Film 8.2 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERX-2HJ8R2H
Res Metal Film 8.2 Ohm 5% 2W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 0402 10 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity SMW59R1JT provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 9.1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Wirewound 9.1 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
Surface Mount Metal Film Resistor, Sm Se; |Cgs Te Connectivity SMW59R1JT
SM SERIES WIREWOUND SURFACE MOUNT RESISTOR 9.1OHMS +/-5% 5W +/-200PPM/DEGC
RES, 9R1, 5%, 5W, WIREWOUND; Resistor Case Style: SMD; Resistance: 9.1ohm; Product Range: SMW Series; Voltage Rating: 500V; Resistor Element Material: Wirewound; Power Rating: 5W; Resistance Tolerance: ± 5%; Temperature Coeffic
SMW5 9R1 5% Resistance Value: 9.1 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 9.1 Ω Wire Wound Power Resistor 5 % | Part Number: SMW59R1JT | Internal Number: 4-1879233-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879233-8