TE Connectivity SMW58R2JT

Fixed Resistor, Wire Wound, 5W, 8.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW58R2JT.

Sager Electronics

Technical Drawing3 pages3 years ago

JRH Electronics

IHS

Electro Sonic

Newark

Inventory History

3 month trend:
-79.19%

CAD Models

Download TE Connectivity SMW58R2JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivitySMW37R5JT
Fixed Resistor, Wire Wound, 3W, 7.5ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW57R5JT
Fixed Resistor, Wire Wound, 5W, 7.5ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
PanasonicERX-2HJ8R2H
Res Metal Film 8.2 Ohm 5% 2W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERX-1HJ8R2H
Res Metal Film 8.2 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
TE ConnectivitySMW28R2JT
Fixed Resistor, Wire Wound, 2W, 8.2ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122

Descriptions

Descriptions of TE Connectivity SMW58R2JT provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 8.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Wirewound 8.2 Ohm 5% 5W ±200ppm/°C Molded SMD T/R
Avnet Japan
SMW5 8R2 5% Resistance Value: 8.2 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 8.2 Ω Wire Wound Power Resistor 5 % | Part Number: SMW58R2JT | Internal Number: 4-1879233-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879233-7