Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW256RJT

Fixed Resistor, Wire Wound, 2W, 56ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW256RJT.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages5 years ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-50.59%

CAD Models

Download TE Connectivity SMW256RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Res Thick Film 0201 51 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-XGNJ560Y
Res Thick Film 01005 56 Ohm 5% 0.031W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-XGNJ510Y
Res Thick Film 01005 51 Ohm 5% 1/32W ±300ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-3EKF56R2V
Res Thick Film 0603 56.2 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 51 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-XGNF54R9Y
Res Thick Film 01005 54.9 Ohm 1% 0.031W(1/32W) ±300ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of TE Connectivity SMW256RJT provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 56ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
Res, 56R, 5%, 2W, 2616, Wirewound; Resistor Case Style:2616 [6740 Metric]; Resistance:56Ohm; Product Range:Sm Series; Voltage Rating:300V; Resistor Element Material:Wirewound; Power Rating:2W; Resistance Tolerance:± 5%; Temperature Rohs Compliant: Yes |Cgs Te Connectivity 6-1676966-7
SMW2 56R 5% Resistance Value: 56 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 56 Ω Wire Wound Power Resistor 5 % | Part Number: SMW256RJT | Internal Number: 6-1676966-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1676966-7