What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SMW53R0JT

SM Series 3 Ohm ±5 % 5 W ±200 ppm/°C Surface Mount Wirewound Resistor
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW53R0JT.

Sager Electronics

Technical Drawing3 pages2 years ago

ODG (Origin Data Global)

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+407%

CAD Models

Download TE Connectivity SMW53R0JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivitySMW53R3JT
Res Wirewound 3.3 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
TE ConnectivitySMW52R7JT
Fixed Resistor, Wire Wound, 5W, 2.7ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329

Descriptions

Descriptions of TE Connectivity SMW53R0JT provided by its distributors.

SM Series 3 Ohm ±5 % 5 W ±200 ppm/°C Surface Mount Wirewound Resistor
Res Wirewound 3 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
Fixed Resistor, Wire Wound, 5W, 3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 3 Ω, 5 W, ±200 ppm/°C, CGS SM
RES, 3R, 5%, 5W, WIREWOUND; Resistor Case Style: SMD; Resistance: 3ohm; Product Range: SMW Series; Voltage Rating: 500V; Resistor Element Material: Wirewound; Power Rating: 5W; Resistance Tolerance: ± 5%; Temperature Coefficien
SMW5 3R0 5% Resistance Value: 3 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 3 Ω Wire Wound Power Resistor 5 % | Part Number: SMW53R0JT | Internal Number: 3-1879233-6 | Alias Number: SMW53RJT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879233-6