TE Connectivity SMW513RJT

Fixed Resistor, Wire Wound, 5W, 13ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW513RJT.

Sager Electronics

Technical Drawing3 pages3 years ago

Electro Sonic

IHS

Newark

TE Connectivity

Inventory History

3 month trend:
-48.18%

CAD Models

Download TE Connectivity SMW513RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivitySMW512RJT
RESISTOR, WIRE WOUND, 5W, 5%, 200ppm, 12ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
MulticompMCRE000094
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 12ohm, 25V, 1% +/-Tol, Surface Mount, 0201

Descriptions

Descriptions of TE Connectivity SMW513RJT provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 13ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Wirewound 13 Ohm 5% 5W ±200ppm/°C Molded J-Lead SMD T/R
Avnet Japan
WIREWOUND SURFACE MOUNT RESISTOR 13OHMS +/-5% 5W +/-200PPM/DEGC
SMW5 13R 5% Resistance Value: 13 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 13 Ω Wire Wound Power Resistor 5 % | Part Number: SMW513RJT | Internal Number: 5-1879233-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879233-2