TE Connectivity SMW512RJT

Resistor, Wire Wound, 5W, 5%, 200PPM, 12 Ohm, Surface Mount, Chip, Rohs Compliant
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW512RJT.

Sager Electronics

Technical Drawing3 pages3 years ago

Future Electronics

Farnell

IHS

Newark

Inventory History

3 month trend:
-33.75%

CAD Models

Download TE Connectivity SMW512RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE ConnectivitySMW513RJT
Fixed Resistor, Wire Wound, 5W, 13ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE ConnectivitySMW511RJT
Fixed Resistor, Wire Wound, 5W, 11ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
MulticompMCRE000094
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 12ohm, 25V, 1% +/-Tol, Surface Mount, 0201

Descriptions

Descriptions of TE Connectivity SMW512RJT provided by its distributors.

RESISTOR, WIRE WOUND, 5W, 5%, 200ppm, 12ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
12 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating
SM Series Wire Wound High Pwr Surface Mnt Resistor 12Ohm +/-5% 5W +/-200ppm/degC
SMW5 12R 5% Resistance Value: 12 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 12 Ω Wire Wound Power Resistor 5 % | Part Number: SMW512RJT | Internal Number: 5-1879233-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879233-1