Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW333RJT

Fixed Resistor, Wire Wound, 3W, 33ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW333RJT.

IHS

Datasheet9 pages6 years ago
Datasheet2 pages17 years ago

JRH Electronics

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+18.25%

CAD Models

Download TE Connectivity SMW333RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivitySMW233RJT
Fixed Resistor, Wire Wound, 2W, 33ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
Res Thick Film 0603 33 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-XGNJ330Y
Res Thick Film 01005 33 Ohm 5% 0.031W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-XGNJ360Y
Res Thick Film 01005 36 Ohm 5% 1/32W ±300ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Res Thick Film 0603 33 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity SMW333RJT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 33ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
SMW Series 10.5 x 5.5 x 5 mm 33 Ohm 5% 3 W ±200 ppm/°C Wirewound Resistor
Wirewound Resistors - Smd Smw3 33R 5%; |Te Connectivity Amp 6-1879021-1
Resistor, 33R, 5%, 3W, 4122, WIREWOUND; Resistor Case Style:4122 [10555 Metric]; Resistance:33ohm; Product Range:SM Series; Voltage Rating:500V;
SMW3 33R 5% Resistance Value: 33 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 33 Ω Wire Wound Power Resistor 5 % | Part Number: SMW333RJT | Internal Number: 6-1879021-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879021-1
  • SMW333RJT.