Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW318RJT

Fixed Resistor, Wire Wound, 3W, 18ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122

$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW318RJT.

IHS

Datasheet9 pages6 years ago
Datasheet2 pages17 years ago

JRH Electronics

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-2.37%

CAD Models

Download TE Connectivity SMW318RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

MulticompMCRE000098
Res General Purpose Thick Film 0201 18 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
TE ConnectivitySMW218RJT
Fixed Resistor, Wire Wound, 2W, 18ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW518RJT
Res Wirewound 18 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
PanasonicERJ-XGNJ180Y
Res Thick Film 01005 18 Ohm 5% 0.031W ±300ppm/°C Molded SMD Punched Carrier T/R
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1.5 A, Surface Mount Device
Res Thick Film 0402 18 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
PanasonicERJ-XGNF17R8Y
Res Thick Film 01005 17.8 Ohm 1% 0.031W ±300ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of TE Connectivity SMW318RJT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 18ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Res Wirewound 18 Ohm 5% 3W ±200ppm/C J-Lead SMD T/R
RES, 18R, 0.1%, 3W, 4122, WIREWOUND; Resistance: 18ohm; Resistance Tolerance: ± 5%; Power Rating: 3W; Resistor Case / Package: -; Resistor Technology: Wirewound; Resistor Type: High Power; Product Range: SM 46AK9481
SMW3 18R 5% Resistance Value: 18 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 18 Ω Wire Wound Power Resistor 5 % | Part Number: SMW318RJT | Internal Number: 5-1879021-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879021-5
  • SMW318RJT.