Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW21R5JT

Fixed Resistor, Wire Wound, 2W, 1.5ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW21R5JT.

IHS

Datasheet9 pages6 years ago
Datasheet5 pages6 years ago

Master Electronics

TE Connectivity

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-8.62%

CAD Models

Download TE Connectivity SMW21R5JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / AMP2-1879021-9
Fixed Resistor, Wire Wound, 3W, 1.5ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW51R5JT
SM Series 1.5 Ohm ±5 % 5 W ±200 ppm/°C Surface Mount Wirewound Resistor
Res Thick Film 0402 1.5 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity SMW21R5JT provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 1.5ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
Res Wirewound 1.5 Ohm 5% 2W ±200ppm/°C Molded SMD T/R
Avnet Japan
Wirewound Resistors - Smd Smw2 1R5 5%; |Te Connectivity Amp 2-1676966-9
1.5 Ω, Wire Wound, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class Up to 1kΩ, 2 W, ±200 ppm/°C, Solder, CGS SM
SMW2 1R5 5% Resistance Value: 1.5 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 1.5 Ω Wire Wound Power Resistor 5 % | Part Number: SMW21R5JT | Internal Number: 2-1676966-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1676966-9