Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMV1W1M0JT

Fixed Resistor, Metal Film, 1W, 1000000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMV1W1M0JT.

Electro Sonic

Datasheet6 pages8 years ago

Sager Electronics

Upverter

JRH Electronics

Inventory History

3 month trend:
-36.29%

CAD Models

Download TE Connectivity SMV1W1M0JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity SMV1W1M0JT provided by its distributors.

Fixed Resistor, Metal Film, 1W, 1000000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
Res Metal Glaze 1M Ohm 5% 1W ±200ppm/C Sulfur Resistant J-Lead SMD T/R
Res High Voltage Metal Glaze 2616 1M Ohm 5% 1W ±200ppm/°C Molded T/R
Avnet Japan
SMV 1W 1M0 5% Resistance Value: 1M Ω Element Type: Metal Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Surface Mount Resistor | 1M Ω Metal Film High Value/High Voltage Resistor 5 % | Part Number: SMV1W1M0JT | Internal Number: 1-2176322-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176322-3