TE Connectivity SMF5680RJT

Chip Resistor, 680Ω ±5% 5W ±100ppm/°C 5329 SMD 13.5mm × 7.3mm × 7.1mm
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF5680RJT.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages6 years ago

Master Electronics

TE Connectivity

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+853%

CAD Models

Download TE Connectivity SMF5680RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 665ohm, 500V, 1% +/-Tol, Surface Mount, 2512
TE ConnectivitySMF2680RJT
Res Metal Film 680 Ohm 5% 2W ±100ppm/C J-Lead SMD T/R
TE ConnectivitySMF3680RJT
SMF3 Series 3 W 680 Ohm ±5 % ±100ppm/°C Surface Mount Thick Film Resistor
Res Thick Film 0201 680 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-XGNJ681Y
Res Thick Film 01005 680 Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 698 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity SMF5680RJT provided by its distributors.

Chip Resistor, 680Ω ±5% 5W ±100ppm/°C 5329 SMD 13.5mm × 7.3mm × 7.1mm
Res Metal Film 680 Ohm 5% 5W +/-100ppm/C J-Lead SMD T/R
Fixed Resistor, Metal Film, 5W, 680ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
Thick Film Resistors - Smd Smf5 680R 5%; |Te Connectivity Amp 1879234-4
SMF5 680R 5% Resistance Value: 680 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 680 Ω Metal Film Power Resistor 5 % | Part Number: SMF5680RJT | Internal Number: 1879234-4 | TE Connectivity | CGS
RESISTOR, 680 OHM 5% 5 W; Power Rating:5W; Resistance:680ohm; Tolerance, Resistance:± 5%; Series:SM; Operating Temperature Range:-55°C to +200°C; Resistor Element Type:Metal Film; Voltage, Rating:500V; Temperature Coefficient:± 100ppm/°C; Case Style:SMD; External Length / Height:13.5mm; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:500V; External Depth:6.8mm; Temp, Op. Max:+200°C; Temp, Op. Min:-55°C; Width, External:7.3mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879234-4