TE Connectivity SMF2680RJT

Res Metal Film 680 Ohm 5% 2W ±100ppm/C J-Lead SMD T/R
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF2680RJT.

TE Connectivity

Technical Drawing2 pages2 years ago
Datasheet8 pages15 years ago

Master Electronics

IHS

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.47%

CAD Models

Download TE Connectivity SMF2680RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySMF3680RJT
SMF3 Series 3 W 680 Ohm ±5 % ±100ppm/°C Surface Mount Thick Film Resistor
Res Thick Film 0201 680 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-XGNJ681Y
Res Thick Film 01005 680 Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 698 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 620 Ohm 1% 1/10W 100ppm/C Molded SMD Paper T/R

Descriptions

Descriptions of TE Connectivity SMF2680RJT provided by its distributors.

Res Metal Film 680 Ohm 5% 2W ±100ppm/C J-Lead SMD T/R
Fixed Resistor, Metal Film, 2W, 680ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
Thin Film Resistors-Smd 680Ohms 2Watt 30; |Te Connectivity Amp 1-1879011-3
2616 (6740Metric) J-Lead FIXED RESISTOR SMF CGS 0.264Lx0.157W 6.70mmx4.00mm 2W 680Ohm ±100ppm/C
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Metal Film, Resistance Class Up to 1kΩ, 680 Ω, 2 W, ±100 ppm/°C, CGS SM
SMF2 680R 5% Resistance Value: 680 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 680 Ω Metal Film Power Resistor 5 % | Part Number: SMF2680RJT | Internal Number: 1-1879011-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879011-3