Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMF356KJT

Fixed Resistor, Metal Film, 3W, 56000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF356KJT.

IHS

Datasheet4 pages2 years ago

Future Electronics

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-67.04%

CAD Models

Download TE Connectivity SMF356KJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP5-1879234-0
Fixed Resistor, Metal Film, 5W, 56000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE ConnectivitySMF551KJT
Fixed Resistor, Metal Film, 5W, 51000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 56kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 56.2K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
MulticompMCRE000182
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 56000ohm, 25V, 1% +/-Tol, Surface Mount, 0201
MulticompMCRE000181
Res General Purpose Thick Film 0201 51k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
PanasonicERJ-XGNJ563Y
Res Thick Film 01005 56K Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 51K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
CRCW-C 0603 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 56.2kOhms 0.1W 1/10W
Res Thick Film 0805 51.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 51K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity SMF356KJT provided by its distributors.

Fixed Resistor, Metal Film, 3W, 56000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
56 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coatin
Precision resistor, SMD [TE Connectivity] 5-1879022-5 Precision resistor, SMD
Thin Film Resistors-Smd Smf3 56K 5%; |Te Connectivity Amp 5-1879022-5
Thick Film Resistors - SMD 56K OHM 5%
SMF3 56K 5% Resistance Value: 56K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 56K Ω Metal Film Power Resistor 5 % | Part Number: SMF356KJT | Internal Number: 5-1879022-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879022-5