Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMF23K3JT

Fixed Resistor, Metal Film, 2W, 3300ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF23K3JT.

TE Connectivity

Technical Drawing2 pages2 years ago
Datasheet8 pages15 years ago

IHS

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity SMF23K3JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

PanasonicERJ-XGNJ332Y
Res Thick Film 01005 3.3K Ohm 5% 1/32W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 1210 3.3K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor Thick Film 0603 3.3k Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Res Thick Film 0805 3.3K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 3.6K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 3.32K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity SMF23K3JT provided by its distributors.

Fixed Resistor, Metal Film, 2W, 3300ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
SMD Resistor Dimensions L x W x H: 6.7 x 4 x 3.55 mm Resistance technical notation: 3K3 Temperature range: -55 ... +200 °C Manufacturer Article n°: SMF23K3JT Construction form: SMD Resistor type: Metal film resistor Rated voltage: 300 V Resistance: 3.3 kOhm
SMF2 3K3 5% Resistance Value: 3.3K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 3.3K Ω Metal Film Power Resistor 5 % | Part Number: SMF23K3JT | Internal Number: 2-1879011-9 | TE Connectivity | CGS
RESISTOR, 2W 5% 3K3; Power rating:2W; Resistance:3.3kohm; Tolerance, resistance:±5%; Series:SMF; Temperature, operating range:-55°C to +200°C; Resistor element type:Metal Film; Voltage, rating:300V dc; Temperature coefficient:±100ppm/°C; Case style:2; Length / Height, external:6.7mm; Temp. coeff, +:100ppm/°C; Temp. coeff, -:100ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage rating, DC:300V; Depth, external:3.55mm; Temp, op. max:200°C; Temp, op. min:-55°C; Width, external:4mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879011-9