Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMF21K8JT

Res Metal Film 1.8K Ohm 5% 2W ±100ppm/C J-Lead SMD T/R
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF21K8JT.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages6 years ago

Newark

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-9.41%

CAD Models

Download TE Connectivity SMF21K8JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1879022-9
Res Metal Film 1.8K Ohm 5% 3W ±100ppm/C J-Lead SMD T/R
Res Thick Film 1206 1.8K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-XGNJ182Y
Res Thick Film 01005 1.8K Ohm 5% 1/32W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 0603 1.8K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, Surface Mount, 1218
TE Connectivity9-1879022-0
Fixed Resistor, Metal Film, 3W, 1800ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4122

Descriptions

Descriptions of TE Connectivity SMF21K8JT provided by its distributors.

Res Metal Film 1.8K Ohm 5% 2W ±100ppm/C J-Lead SMD T/R
Fixed Resistor, Metal Film, 2W, 1800ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
Thick Film Resistors - SMD 1.8K OHM 5%
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Metal Film, Resistance Class 1kΩ – 1MΩ, 1.8K Ω, 2 W, ±100 ppm/°C, CGS SM
SMF2 1K8 5% Resistance Value: 1.8K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 1.8K Ω Metal Film Power Resistor 5 % | Part Number: SMF21K8JT | Internal Number: 2-1879011-3 | TE Connectivity | CGS
RES, 1K8, 5%, 2W, 2616, METAL FILM; Resistor Case Style: 2616 [6740 Metric]; Resistance: 1.8kohm; Product Range: SM Series; Voltage Rating: 300V; Resistor Element Material: Metal Film; Power Rating: 2W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879011-3