Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMF210KJT

Res Metal Film 10K Ohm 5% 2W ±100ppm/C Molded J-Lead SMD T/R
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF210KJT.

TE Connectivity

Technical Drawing2 pages2 years ago

IHS

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity SMF210KJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity3-1879022-7
Fixed Resistor, Metal Film, 3W, 10000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
Res Thick Film 0805 10K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
MulticompMCRE000164
Res Thick Film 0201 10K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
MulticompMCRE000165
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 11000ohm, 25V, 1% +/-Tol, Surface Mount, 0201
TE Connectivity3-1879022-7
Fixed Resistor, Metal Film, 3W, 10000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
TE Connectivity / AMP3-1879234-2
Fixed Resistor, Metal Film, 5W, 10000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
PanasonicERJ-XGNJ103Y
Res Thick Film 01005 10K Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1210 10K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 10K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 1210 10K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity SMF210KJT provided by its distributors.

Res Metal Film 10K Ohm 5% 2W ±100ppm/C Molded J-Lead SMD T/R
Fixed Resistor, Metal Film, 2W, 10000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
Precision resistor, SMD [TE Connectivity] 4-1879011-1 Precision resistor, SMD
Thin Film Resistors - Smd 10Kohms 2Watt; |Te Connectivity Amp 4-1879011-1
Thick Film Resistors - SMD 1K OHM 5% 2W 100PPM
SMF2 10K 5% Resistance Value: 10K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 10K Ω Metal Film Power Resistor 5 % | Part Number: SMF210KJT | Internal Number: 4-1879011-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879011-1