Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SLS230PC04

Sls230Pc04=Slide Switch Dp3T/Te Connectivity/Alcoswitch |Alcoswitch Te Connectivity SLS230PC04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SLS230PC04.

IHS

Datasheet3 pages7 years ago

Farnell

element14 APAC

Master Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

TE ConnectivitySSA12
Slide Switch, 2 Positions, SPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
TE ConnectivitySSA22
Slide Switch, 2 Positions, DPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
E-SwitchEG2201A
Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-straight
E-SwitchEG2201
Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-straight
E-SwitchEG1271
SLIDE SWITCH, SPDT, ON-ON, 300 MA, 30V DC, THROUGH HOLE, PC PIN, EG SERIES
TE ConnectivitySLS220PC04
Switch Slide DPDT Top Slide 0.25A 125VAC 12VDC 10000Cycles PC Pins Thru-Hole

Descriptions

Descriptions of TE Connectivity SLS230PC04 provided by its distributors.

Sls230Pc04=Slide Switch Dp3T/Te Connectivity/Alcoswitch |Alcoswitch Te Connectivity SLS230PC04
Switch Slide DP3T Top Slide 0.25A 125VAC 12VDC 10000Cycles PC Pins Thru-Hole
SLIDE SWITCH, 3 POS; Actuator Style:Raised; Contact Voltage AC Max:250V; Contact Voltage DC Max:12V; Contact Current Max:250mA; Switch Mounting:PCB; Orientation:Vertical; Actuation Type:Raised; Actuator Type:Raised Slide; Case Material:Steel; Contact Current AC:250mA; Contact Current AC Max:250mA; Contact Current DC:150mA; Contact Current DC Max:150mA; Contact Material:Copper Alloy; Contact Plating:Silver; Contact Resistance:30mohm; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:12V; Dielectric Strength VDC:500VDC; External Depth:10.21mm; External Length / Height:14.81mm; External Width:16.79mm; Height:7.01mm; Insulation Resistance:500Mohm; Lead Spacing:3.2mm; No. of Electrical Operations:6000; No. of Mechanical Operations:10000; No. of Ways:3; Operating Force:2.45N; Operating Force Max:400gf; Operating Force Min:150gf; Operating Temperature Max:60°C; Operating Temperature Min:-10°C; Orientation:Vertical; Row Pitch:5mm; Series:SLS; Tab Width:0.79mm; Terminal Type:PCB; Travel:3.2mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty