TE Connectivity SBL4R01J

Resistor, Metal Film, Res 0.01 Ohms, Pwr-rtg 4 W, Tol 5%, Axial, Ceramic Housed
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBL4R01J.

IHS

Datasheet1 page21 years ago
Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

element14

Inventory History

3 month trend:
+32.43%

CAD Models

Download TE Connectivity SBL4R01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-05-18
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE ConnectivityER74R01KT
Fixed Resistor, Wire Wound, 3W, 0.01ohm, 100V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsMPR5JB10L0
RESISTOR, CURRENT SENSING, 5W, 0.01 ohm, 5% AXIAL - Flameproof Metal Plate Current
Stackpole ElectronicsMR3JT10L0
Fixed Resistor, Metal Strip, 3W, 0.01ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsMPR3JB10L0
Fixed Resistor, 3W, 0.01ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 5W, 0.01ohm, 0.2236V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.1732V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.1732V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBL4R01J provided by its distributors.

RESISTOR, METAL FILM, RES 0.01 OHMS, PWR-RTG 4 W, TOL 5%,AXIAL, CERAMIC HOUSED
10 mOhms 5% 4W Current Sense, Non-Inductive Resistor Metal Foil Through Hole Axial
Fixed Resistor, Metal Foil, 4W, 0.01ohm, 5% +/-Tol, 450ppm/Cel, Through Hole Mount
Res Metal Film 0.01 Ohm 5% 4W ±450ppm/C Ceramic AXL Box/Loose
TE CONNECTIVITY / CGS SBL4R01J Through Hole Resistor, 0.01 ohm, 200 mV, Axial Leaded, 4 W,5%, SBL Series
SBL4 R01 5% Resistance Value: .01 Ω Element Type: Foil Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Power Rating: 4 W 0.01 Ω Foil Low Ohmic Resistor 5 % | Through-Hole Resistor | Part Number: SBL4R01J | Internal Number: 1623819-7 | Alias Number: SBL4R01JJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623819-7