TE Connectivity SBCHE656RJ

Fixed Resistor, Wire Wound, 7W, 56ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE656RJ.

Master Electronics

Datasheet6 pages12 years ago
Datasheet3 pages15 years ago
Datasheet40 pages15 years ago
Datasheet16 pages19 years ago
Datasheet3 pages4 years ago

TE Connectivity

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-15.32%

CAD Models

Download TE Connectivity SBCHE656RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity / AMP3-1623730-6
Fixed Resistor, Wire Wound, 4W, 56ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623771-1
Fixed Resistor, Wire Wound, 3W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT56R0
Fixed Resistor, Metal Oxide Film, 1W, 56ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT56R0
Fixed Resistor, Metal Oxide Film, 2W, 56ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT56R0
Safety Metal Oxide Film 56 Ohms 5% 3W Through Hole Resistor Axial Flame Proof
TE ConnectivityROX1SJ56R
Fixed Resistor, Metal Oxide Film, 1W, 56ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 56ohm, 16.733V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 56ohm, 12.961V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 51ohm, 15.969V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE656RJ provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 56ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 56 OHMS, PWR-RTG 7 W, TOL 5%, RADIAL, CERAMIC HOUSED
RES, 56R, 5%, 7W, AXIAL, WIREWOUND; Resistance: 56ohm; Product Range: SBC Series; Power Rating: 7W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 19.8V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
BCHE 7 W 56R 5% Resistance Value: 56 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 56 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE656RJ | Internal Number: 4-1623732-3 | Alias Number: SBCHE656RJF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623732-3