What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SBCHE63R9K

Fixed Resistor, Wire Wound, 7W, 3.9ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE63R9K.

IHS

Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-74.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1623734-4
Fixed Resistor, Wire Wound, 7W, 3.9ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623793-9
Fixed Resistor, Wire Wound, 5W, 3.9ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1625892-0
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 3.9Ohm 3W
Stackpole ElectronicsCB5JB4R00
Fixed Resistor, Wire Wound, 5W, 4ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT3R90
Fixed Resistor, Carbon Film, 0.25W, 3.9ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT3R90
Fixed Resistor, Carbon Film, 0.5W, 3.9ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623734-4
Fixed Resistor, Wire Wound, 7W, 3.9ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623804-3
Fixed Resistor, Wire Wound, 10W, 3.9ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWW5J3R9E
Fixed Resistor, Wire Wound, 5W, 3.9ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTUW5J3R9E
Fixed Resistor, Wire Wound, 5W, 3.9ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOX39GKE
OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 3.9Ohm 1W
TE ConnectivitySQPW103R9J
Fixed Resistor, Wire Wound, 10W, 3.9ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE63R9K provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 3.9ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Wirewound Res.-Through Hole Bche 7 W 3R9 10% |Te Connectivity Amp 3-1623732-7
RESISTOR, WIREWOUND, RES 3.9 OHMS, PWR-RTG 7 W, TOL 10%, RADIAL, CERAMIC HOUSED
RES, 3R9, 10%, 7W, AXIAL, WIREWOUND; Resistance: 3.9ohm; Product Range: SBC Series; Power Rating: 7W; Resistance Tolerance: ± 10%; Resistor Case Style: Axial Leaded; Voltage Rating: 5.2V; Resistor Element Material: Wirewound; T
BCHE 7 W 3R9 10% Resistance Value: 3.9 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 7 W Through-Hole Resistor | 3.9 Ω Wire Wound Power Resistor 10 % | Part Number: SBCHE63R9K | Internal Number: 3-1623732-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623732-7