TE Connectivity 1623728-9

TE Connectivity 1623728-9 Wirewound Resistor 11W 1 Ohm 10% Through Hole
$ 0.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623728-9.

IHS

Datasheet4 pages2 years ago
Datasheet3 pages21 years ago

Farnell

TE Connectivity

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-3.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivitySBCHE61R0K
Fixed Resistor, Wire Wound, 7W, 1ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE41R0K
Fixed Resistor, Wire Wound, 4W, 1ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE151R0K
Fixed Resistor, Wire Wound, 17W, 1ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1ohm, 2.236V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1ohm, 2.236V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 1ohm, 1.581V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE61R0K
Fixed Resistor, Wire Wound, 7W, 1ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE41R0K
Fixed Resistor, Wire Wound, 4W, 1ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE151R0K
Fixed Resistor, Wire Wound, 17W, 1ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB15JB1R00
Fixed Resistor, Wire Wound, 15W, 1ohm, 700V, 5% +/-Tol, 800ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT1R00
Fixed Resistor, Carbon Film, 0.25W, 1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R00
Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1623728-9 provided by its distributors.

TE Connectivity 1623728-9 Wirewound Resistor 11W 1 Ohm 10% Through Hole
Fixed Resistor, Wire Wound, 11W, 1ohm, 3.3166V, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, 3935
RESISTOR, WIREWOUND, RES 11 OHMS, PWR-RTG 1 W, TOL 10%,RADIAL, CERAMIC HOUSED
BCHE 11 W 1R0 10% Resistance Value: 1 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Passive Component Dimensions: 50 x 10 x 9 mm Wirewound Resistor: Vertical Mount | 1 Ω Wire Wound Power Resistor 10 % | Part Number: SBCHE111R0K | Internal Number: 1623728-9 | Alias Number: SBCHE111R0KF | 50 x 10 x 9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE111R0K
  • SBCHE111R0K..