Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DK2A-12V

Relay, 2 Form A (n/o), 12 V (DC), 720 Ω, 8 A, 125 V (DC), 250 V (AC), Monostable, DK2A-12V
$ 8.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DK2A-12V.

IHS

Datasheet8 pages9 years ago

Electro Sonic

Factory Futures

Panasonic

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic DK2A-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicDK1A1B-12V
Electromechanical Relay 12VDC 720 Ohm 8A SPST-NO/SPST-NC (20x15x10)mm THT Power Relay
PanasonicDK1A1B-L2-12V
Miniature Power Relay, 1 Form A 1 Form B, 10A 250VAC 10A 30VDC, 2 Coil Latching
PanasonicDK2A-L2-12V
Relay; 10 A; 12 VDC; Power; 720 Ohms; Gold Flash Over Silver Alloy; 16.6 mA
TE Connectivity9-1393243-7
Power Relay 12VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity4-1419108-2
Electromechanical Relay 12VDC 360Ohm 8A DPST-NO (29x12.7x15.7)mm THT Miniature Relay
TE ConnectivityRT444012F
Power/Signal Relay, 2 Form A, Dpst, Mome; |Amp Te Connectivity 1-1419108-9

Descriptions

Descriptions of Panasonic DK2A-12V provided by its distributors.

Relay, 2 Form A (N/O), 12 V (DC), 720 Ω, 8 A, 125 V (DC), 250 V (AC), monostable, DK2A-12V
Relay, Miniature; 8 A (Max.) (Switching); 250 VAC/30 VDC (Max.) (Switching)
RELAY GEN PURPOSE DPST 8A 12V / General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
PANASONIC - DK2A-12V - General Purpose Relay, DK Series, Power, Non Latching, DPST-NO, 12 VDC, 8 A
DK Series 8 A DPST 12 VDC Through Hole Miniature Single Side Stable Power Relay
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Power Relay; Series:DK; Relay Type:Miniature; Coil Voltage VDC Nom:12V; Coil Resistance:720ohm; No. of Poles:2; Contacts:DPST-NC; Relay Mounting:PC Board; Carry Current:8A; Coil Power VDC:200mW; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Switching Current A = 8 / Switching Voltage - DC V = 125 / Switching Capacity kVA = 2 / Series = DK / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 15 / Length mm = 20 / Height mm = 9.7 / Contact Configuration = 2NO / Coil Type = DC / Coil Resistance Ohm = 720
RELAY, DPST-2NO 12VDC; Relay Type:Miniature; Coil Voltage VDC Nom:12V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:720ohm; Contact Configuration:DPST; Coil Type:DC, Monostable; Coil Current:16.6mA; Nom Operating Power:200mW; Relay Mounting:PCB; External Height:10mm; External Width:20mm; External Depth:15mm; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CSA / TUV / VDE; Approval Category:UL Recognised; Contact Current AC Max:8A; Contact Current DC Max:8A; Contact Material:Gold Flash over Silver Alloy; Contact Resistance:30mohm; Contact Type:Single Sided Stable; DC Coil Power:200mW; External Length / Height:10mm; Insulation Resistance:1000Mohm; Insulation Resistance Voltage:500VDC; Mounting Type:PCB; No. of Poles:2; Operating Temperature Max:65°C; Operating Temperature Min:-40°C; Operating Time:10ms; Release Time:8ms; Series:DK; Switching Current AC Max:8A; Switching Current DC Max:8A; Switching Voltage AC / DC Max:250VAC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DK2-A12V
  • DK2A-12V..
  • DK2A12V