Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RT424A05

Electromechanical Relay 5VDC 62Ohm 15A DPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay

$ 6.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RT424A05.

IHS

Datasheet5 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
+17.11%

CAD Models

Download TE Connectivity RT424A05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-1419108-0
TE Connectivity RTE24005F Power Relay SPDT 5V DC Coil 10A 250V AC
TE Connectivity8-1393243-0
RELAY GEN PURPOSE DPDT 8A 5V / General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole
TE Connectivity1-1393243-9
Tyco Intermediate relay, RT2series, 5V dc_coil_voltage, switching current8A, DPDT
Power/Signal Relay, DPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 5A (Contact), 24VDC (Contact), DC Input, AC/DC Output
Power Relay 6VDC 7A DPDT(29x12.8x16.5)mm THT

Descriptions

Descriptions of TE Connectivity RT424A05 provided by its distributors.

Electromechanical Relay 5VDC 62Ohm 15A DPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.08A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RT2 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Bistable / Coil Voltage - DC V = 5 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance Ohm = 62
RT424A05 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Bistable, 1 Coil, Polarized, Latching Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Bistable, 1 Coil, Polarized, Latching 2 Form C DPDT-CO | Electromechanical Relay | Part Number: RT424A05 | Internal Number: 4-1393243-4 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393243-4
  • 4-1393243-4.
  • RT424-A05