TE Connectivity RP818730

RoHS Compliant Silver Through Hole SPDT Power Relay -40C 500mW 2.739kOhm 12A
$ 8.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP818730.

JRH Electronics

Datasheet2 pages5 years ago

Electro Sonic

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity RP818730 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Power Relay SPDT 380VAC 36VDC PC Pin Through Hole Tray
Electromechanical Relay SPDT 5(NO)/3(NC)ADC/10(NO)/3(NC)AAC 24VDC 1.44KOhm Through Hole
TE Connectivity2-1393223-5
Power Relay 24VDC 8A SPDT (( 30mm 10mm 15mm)) Through Hole
TE Connectivity2-1393223-1
RELAY GEN PURPOSE SPDT 8A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity / P&BRY610024
SHRACK, RELAY, E-MECH, POWER, SPDT, CUR-RTG 8A, CTRL-V 24DC, VOL-RTG 250/230AC/DC
Omron Omron Power relay, G6RNseries, 24V dc_coil_voltage, switching current8A, SPDT

Descriptions

Descriptions of TE Connectivity RP818730 provided by its distributors.

RoHS Compliant Silver Through Hole SPDT Power Relay -40C 500mW 2.739kOhm 12A
Power Relay 12A SPDT(29mm 12.6mm 25.5mm) THT
SHRACK, SPDT PCB POWER RELAY,12A 230VAC COIL
POWER RELAY, SPDT, 8A, 250VAC, TH; Contact Configuration: SPDT; Coil Voltage: 240VAC; Contact Current: 8A; Product Range: RPII/1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Cadmium Oxide; Coil Resistance: 0.1ohm; SVHC: No SVHC (12-Jan-2017); Approvals & Standards: UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty