What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity RP73PF1J20KBTDF

Res Thin Film 0603 20K Ohm 0.1% 0.167W ±25ppm/C Epoxy Pad SMD T/R
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF1J20KBTDF.

Electro Sonic

Datasheet10 pages8 years ago

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-20.72%

CAD Models

Download TE Connectivity RP73PF1J20KBTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP2-2176089-5
Res Thin Film 0603 19.6K Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R
TE Connectivity2-2176089-2
Res Precision High Power Thin Film 0603 18.2k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
TE Connectivity / AMP2-2176089-4
Res Precision High Power Thin Film 0603 19.1k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity RP73PF1J20KBTDF provided by its distributors.

Res Thin Film 0603 20K Ohm 0.1% 0.167W ±25ppm/C Epoxy Pad SMD T/R
Fixed Resistor, Thin Film, 0.166W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Precision High Power Thin Film 0603 20k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
THIN FILM FIXED RESISTOR 0603 CASE 20KOHM +/-0.1% 0.166W +/-25PPM/DEGC
20KΩ ±0.1% 167mW ±25ppm/℃ 0603 SMD mount 1.55mm*800μm*550μm
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 20K Ω, .166 W
RES, 20K, 0.1%, 0.166W, 0603, THIN FILM;
RESISTOR, 0603, 0.17W, 20K, 0.1%, 25PPM; Resistance:20kohm; Power Rating:166mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:100V; Resistor Mounting:SMD
RP 1J 0.166W 20K 0.1% 25PPM 1K RL Resistance Value: 20K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 20K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J20KBTDF | Internal Number: 2-2176089-6 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176089-6