TE Connectivity RP73PF1E196KBTDF

Fixed Resistor, Thin Film, 0.1W, 196000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF1E196KBTDF.

Electro Sonic

Datasheet10 pages9 years ago
Datasheet4 pages8 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity RP73PF1E196KBTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.17
Stock
202,766
400,000
Authorized Distributors
6
6
Resistance
196 kΩ
196 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity RP73PF1E196KBTDF provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 196000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Precision High Power Thin Film 0402 196k Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R
Avnet Japan
Res Thin Film 0402 196K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Epoxy Pad SMD Medical T/R
Chip Resistor, 196kΩ, ±0.1%, 62.5mW, ±25ppm/°C, 0402, SMD, 1mm × 500μm × 350μm
RES, 196K, 0.1%, 0.1W, 0402, THIN FILM;; RES, 196K, 0.1%, 0.1W, 0402, THIN FILM; Resistor Case Style: 0402 ^1005 Metric]; Resistance: 196kohm; Product Range: RP73P Series; Voltage Rating: 50V; Resistor Element Type: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%
Special Order: RP 1E 0.1W 196K 0.1% 25PPM 1K RL Resistance Value: 196K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 196K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1E196KBTDF | Internal Number: 1-2176313-7 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176313-7