Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ROX5SSJ20R

Fixed Resistor, Metal Oxide Film, 5W, 910ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX5SSJ20R.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

Future Electronics

TME

Inventory History

3 month trend:
-5.69%

CAD Models

Download TE Connectivity ROX5SSJ20R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2019-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity ROX5SSJ20R provided by its distributors.

Fixed Resistor, Metal Oxide Film, 5W, 910ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
ROX Neohm Axial through hole resistor ±5% ±350ppm/C 20Ohm 5W
Resistor Power Metal Oxide Film 20Ohm 5% 5W 2-Pin Through Hole Ammo Pack
Avnet Japan
Res, 20R, 5W, Axial, Metal Oxide; |Te Connectivity Neohm ROX5SSJ20R
RES, 20R, 5W, AXIAL, METAL OXIDE; Resistance: 20ohm; Product Range: ROX Series; Power Rating: 5W; Resistance Tolerance: ± 5%; Resistor Case / Package: Axial Leaded; Voltage Rating: 500V; Resistor Technology 97AC2512
5W XSM M/OX 5% 20R Resistance Value: 20 Ω Element Type: Metal Oxide Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 20 Ω Metal Oxide Film General Purpose Resistor 5 % | Part Number: ROX5SSJ20R | Internal Number: 1-2176412-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176412-5