TE Connectivity ROX1SJ6K8

Fixed Resistor, Metal Oxide Film, 1W, 6800ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ6K8.

Master Electronics

Datasheet7 pages7 years ago

element14 APAC

Farnell

TE Connectivity

Newark

Inventory History

3 month trend:
-2.61%

CAD Models

Download TE Connectivity ROX1SJ6K8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.022
Stock
18,107
4,110
Authorized Distributors
6
2
Resistance
6.8 kΩ
6.8 kΩ
Mount
Axial
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2020-01-06
LTD Date2020-02-10
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP6-1625890-7
Fixed Resistor, Metal Oxide Film, 2W, 6800ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ6K8
Fixed Resistor, Metal Oxide Film, 3W, 6800ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J6K8
Fixed Resistor, Carbon Film, 1W, 6800ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT6K80
Fixed Resistor, Carbon Film, 0.25W, 6800ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT6K20
Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB6K20
Fixed Resistor, Carbon Film, 0.5W, 6200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX1SJ6K8 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 6800ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
ROX1S SERIES AXIAL METAL FILM RESISTOR 6.8KOHMS +/-5% 1W +/-300PPM/DEGC
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 6.8kOhm ±350ppm/C
Resistor, 6.8 kOhm, ± 5%, 1 W, Axial Leaded, Metal Oxide, Power Flame Proof
Res, 6K8, 1W, Axial, Metal Oxide; |Te Connectivity Neohm ROX1SJ6K8
1W SM M/OX 5% 6K8 Resistance Value: 6.8K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 6.8K Ω Metal Oxide Film Power Resistor 5 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty