TE Connectivity ROX1SJ1R8

Fixed Resistor, Metal Oxide Film, 1W, 1.8ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ1R8.

Master Electronics

Datasheet7 pages7 years ago
Datasheet6 pages12 years ago
Datasheet40 pages15 years ago
Datasheet16 pages19 years ago

element14 APAC

Electro Sonic

TE Connectivity

TME

Inventory History

3 month trend:
-10.06%

CAD Models

Download TE Connectivity ROX1SJ1R8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.018
Stock
54,180
4,520
Authorized Distributors
6
1
Resistance
1.8 Ω
1.8 Ω
Mount
Axial, Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityROX2SJ1R8
Fixed Resistor, Metal Oxide Film, 2W, 1.8ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879350-3
Fixed Resistor, Metal Film, 1W, 1.8ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ1R8
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.8Ohm 3W
Stackpole ElectronicsCFM14JT1R80
Fixed Resistor, Carbon Film, 0.25W, 1.8ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JA1R80
Fixed Resistor, Carbon Film, 0.25W, 1.8ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R80
Fixed Resistor, Carbon Film, 0.5W, 1.8ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1.8ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879350-3
Fixed Resistor, Metal Film, 1W, 1.8ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1.8ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ1R8
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.8Ohm 3W
TE Connectivity / AMP4-1623930-7
Fixed Resistor, Thin Film, 0.33W, 1.8ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX1SJ1R8 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 1.8ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 1.8Ohm ±350ppm/C
Res Metal Oxide 1.8 Ohm 5% 1W ±350ppm/C Conformal Coated AXL Ammo
1W SM M/OX 5% 1R8 Resistance Value: 1.8 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 1.8 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ1R8 | Internal Number: 4-1625885-1 | Alias Number: ROX1SJ1R8JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1625885-1