TE Connectivity RN73C2A6K34BTDF

Res Thin Film 0805 6.34K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A6K34BTDF.

Newark

Datasheet4 pages2 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago

JRH Electronics

Master Electronics

TE Connectivity

element14

Inventory History

3 month trend:
-19.01%

CAD Models

Download TE Connectivity RN73C2A6K34BTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE ConnectivityRN73C2A6K34BTDF
Res Thin Film 0805 6.34K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB682V
Res Thin Film 0805 6.8K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6ARB622V
Res Thin Film 0805 6.2K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB6041V
0805 THIN FILM CHIP RESISTOR / 6.04K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 6.34kΩ 0805 Chip Resistor - Surface Mount ROHS
RES 6.34K OHM 0.1% 1/8W 0805

Descriptions

Descriptions of TE Connectivity RN73C2A6K34BTDF provided by its distributors.

Res Thin Film 0805 6.34K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 6340ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res, 6K34, 0.1%, 0.1W, 0805, Thin Film; |Te Connectivity Holsworthy RN73C2A6K34BTDF
Thin Film Resistor RN 0805 0.1% 6K34
RN 0805 6K34 0.1% 10PPM 1KRL Resistance Value: 6.34K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 6.34K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A6K34BTDF | Internal Number: 1676415-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676415-2
  • RN73C2A6K34BTDF..