Descriptions of TE Connectivity RN73C2A237RBTG provided by its distributors.
237 ohm, Surface Mount Precision Resistor, Thin Film, 0805, .1 W, .1 %, 10 ppm/
Res Thin Film 0805 237 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical Cut Tape
Fixed Resistor, Thin Film, 0.1W, 237ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
RESISTOR, THIN FILM, RES 237 OHMS, PWR-RTG 0.1 W, TOL 0.1%, SMT, 0805
237 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Cut Tape Length, Resistance Class Up to 1kΩ, .1 W, Holsworthy RN73
Res, Thin Film, 237R, 0.1%, 0.1W, 0805; Resistance:237Ohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Product Range:Rn73 Seriesrohs Compliant: Yes |Te Connectivity Holsworthy RN73C2A237RBTG
RN 0805 237R 0.1% 10PPM CUT LENGTH Resistance Value: 237 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 237 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A237RBTG | Internal Number: 1676260-1 | TE Connectivity | Holsworthy