TE Connectivity RN73C1E4K75BTDF

Res Thin Film 0402 4.75K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1E4K75BTDF.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Newark

TE Connectivity

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity RN73C1E4K75BTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.534
$ 1.085
Stock
20,751
50,000
Authorized Distributors
6
6
Resistance
4.75 kΩ
4.75 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

PanasonicERA-2ARB472X
63mW Thin Film Resistor 50V ±0.1% ±10ppm/℃ 4.7kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2ARB512X
Thin Film Chip Resistor, 5.1kΩ ±0.1%, 62.5mW, ±10ppm/°C, 0402, SMD, 1mm × 500μm × 400μm
Yageo GroupRT0402BRB074K7L
62.5mW Thin Film Resistor ±0.1% ±10ppm/℃ 4.7kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityRN73C1E5K11BTDF
Res Thin Film 0402 5.11K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD T/R
PanasonicERA-2AEB4751X
Res Thin Film 0402 4.75K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityCPF0402B4K75E1
62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 4.75kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2ARB4751X
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 4.75KOHM
TE ConnectivityRN73C1E4K75BTDF
Res Thin Film 0402 4.75K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C1E4K99BTDF
Fixed Resistor, Thin Film, 0.063W, 4990ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP7-1879130-1
Res Thin Film 0402 4.64K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-2ARB4991X
Res Thin Film 0402 4.99K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RN73C1E4K75BTDF provided by its distributors.

Res Thin Film 0402 4.75K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 4750ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Thin Film Resistors-Smd Rn 0402 4K75 0.1; |Te Connectivity Holsworthy RN73C1E4K75BTDF
4.75KΩ ±0.1% 62.5mW ±10ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
Special Order: RN 0402 4K75 0.1% 10PPM 1K RL Resistance Value: 4.75K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 4.75K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E4K75BTDF | Internal Number: 7-1879130-4 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879130-4