Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RM732524

General Purpose Relays 3PDT 16A 24VAC 80Ohm POWER RELAY

$ 27.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RM732524.

IHS

Datasheet4 pages11 years ago
Datasheet4 pages15 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-03-03
LTD Date2020-03-04

Related Parts

TE Connectivity1393844-9
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2620Mw (Coil), 16A (Contact), Dc Input, Ac/Dc
TE Connectivity / P&BRM705524
Electromechanical Relay 24VAC 80Ohm 40A 3PDT (73.5x38.5x35.5)mm Flange Power Relay
TE Connectivity8-1419082-5
Electromechanical Power Relay 3PDT 16A 12VDC 86Ohm Quick Connect Socket
TE Connectivity / P&BRM702012
Electromechanical Power Relay 3PDT 16A 12VDC 86Ohm Quick Connect Socket
TE ConnectivityRM707012
Electromechanical Relay 12VDC 86Ohm 40A 3PDT (38.5x35.5x55.5)mm THT Power Relay
TE Connectivity9-1393107-5
Power Relay 3PDT 440VAC 12V Quick Connect Snap-In Box/Carton

Descriptions

Descriptions of TE Connectivity RM732524 provided by its distributors.

General Purpose Relays 3PDT 16A 24VAC 80Ohm POWER RELAY
Power/Signal Relay, 3PDT, Momentary, 2620mW (Coil), 16A (Contact), AC Input, AC/DC Output, Panel Mount
Electromechanical Relay 3PDT 40A 24VAC 80Ohm Plug-In
SHRACK, POWER RELAY 3C/O 16A 24VAC W/ TEST
Cross Referenced to TE CONNECTIVITY - Part AMP1-1393147-0
Power relay Dimensions L x W x H: 35.5 x 38.5 x 48.5 mm Temperature range: -40 ... 50 °C Former type: RM732524 Connection normally open contact: Faston 4.8 x 0.8 mm Contact material: AgCdO Contacts: 3 Change-Over (CO) Relay type: Monostable Series: RM 2/3/7 Pcoil: 2.62 VA Rcoil: 80 Ohm Switching voltage: 440 VAC Ucoil: 24 VAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393147-0