Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RM732024

Electromechanical Power Relay 3PDT 16A 24VDC 345Ohm Quick Connect Socket

$ 0.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RM732024.

Newark

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago

Sager Electronics

Electro Sonic

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-03-03
LTD Date2020-03-04

Related Parts

TE Connectivity / P&BRM705024
Relay, Rm7 Series, Power, Non Latching, Spst-No, 24 Vdc, 16 A
TE ConnectivityRM707024
Rm707024 Rohs Compliant: Yes |Schrack Te Connectivity RM707024
TE Connectivity / P&BRM703024
Power Relay 24VDC 16A 3PDT(73.5x38.5x35.5)mm Flange
TE ConnectivityRM702024
Electromechanical Relay 24VDC 345Ohm 40A 3PDT (38.5x35.5x56.2)mm Plug-In Power Relay
TE Connectivity / P&BRM702012
Electromechanical Power Relay 3PDT 16A 12VDC 86Ohm Quick Connect Socket
TE Connectivity / P&BRM705524
Electromechanical Relay 24VAC 80Ohm 40A 3PDT (73.5x38.5x35.5)mm Flange Power Relay

Descriptions

Descriptions of TE Connectivity RM732024 provided by its distributors.

Electromechanical Power Relay 3PDT 16A 24VDC 345Ohm Quick Connect Socket
Power Relay 24VDC 16A 3PDT(38.5x35.5x48.5)mm Plain Case
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.071A (Coil), 24VDC (Coil), 1700mW (Coil), 16A (Contact), DC Input, Random, AC/DC Output, Panel Mount
Relay, 3Pdt, 400Vac, 16A; Contact Configuration:3Pdt; Coil Voltage:24Vdc; Contact Current:16A; Product Range:Rm Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:400V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Schrack Te Connectivity RM732024
Power relay Dimensions L x W x H: 35.5 x 38.5 x 48.5 mm Temperature range: -40 ... 60 °C Former type: RM732024 Connection normally open contact: Faston 4.8 x 0.8 mm Contact material: AgCdO Contacts: 3 Change-Over (CO) Relay type: Monostable Series: RM 2/3/7 Pcoil: 1.7 W Rcoil: 345 Ohm Switching voltage: 440 VAC Ucoil: 24 VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM 732024