Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / P&B RM705024

Relay, Rm7 Series, Power, Non Latching, Spst-No, 24 Vdc, 16 A

$ 4.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RM705024.

IHS

Datasheet4 pages11 years ago

TE Connectivity

Newark

Master Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-03-03
LTD Date2020-03-04

Related Parts

TE ConnectivityRM732024
Electromechanical Power Relay 3PDT 16A 24VDC 345Ohm Quick Connect Socket
TE ConnectivityRM707024
Rm707024 Rohs Compliant: Yes |Schrack Te Connectivity RM707024
TE Connectivity / P&BRM703024
Power Relay 24VDC 16A 3PDT(73.5x38.5x35.5)mm Flange
TE ConnectivityRM702024
Electromechanical Relay 24VDC 345Ohm 40A 3PDT (38.5x35.5x56.2)mm Plug-In Power Relay
TE Connectivity / P&BRM702012
Electromechanical Power Relay 3PDT 16A 12VDC 86Ohm Quick Connect Socket
TE Connectivity / P&BRM705524
Electromechanical Relay 24VAC 80Ohm 40A 3PDT (73.5x38.5x35.5)mm Flange Power Relay

Descriptions

Descriptions of TE Connectivity / P&B RM705024 provided by its distributors.

Relay, Rm7 Series, Power, Non Latching, Spst-No, 24 Vdc, 16 A
Power Relay 24VDC 16A 3PDT(73.5x38.5x35.5)mm Flange
RELAY, SPST-NO, 400VAC, 16A; Contact Configuration: 3PDT; Coil Voltage: 24VDC; Contact Current: 16A; Product Range: RM7 Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltage VAC: 400VAC; Relay Terminals: Quick
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.071A (Coil), 24VDC (Coil), 1700mW (Coil), 16A (Contact), DC Input, Random, AC/DC Output, Panel Mount
Power relay Dimensions L x W x H: 35.5 x 38.5 x 73.5 mm Temperature range: -40 ... 60 °C Former type: RM705024 Connection normally open contact: Faston 6.3 mm Contact material: AgCdO Contacts: 3 Change-Over (CO) Relay type: Monostable Series: RM 2/3/7 Pcoil: 1.7 W Rcoil: 345 Ohm Switching voltage: 440 VAC Ucoil: 24 VDC

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM705024.