TE Connectivity RLP73K3AR91JTE

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.91ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K3AR91JTE.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity RLP73K3AR91JTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Chip Resistor, 910mΩ ±5%, 1W, ±200ppm/°C, 2512, SMD, 6.3mm×3.15mm×700μm
TE Connectivity / AMP9-1879464-9
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.91ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE Connectivity / AMP9-1879464-9
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.91ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE ConnectivityRLP73K3A1R0JTE
Res High Power Current Sense Thick Film 2512 1 Ohm 5% 2W ±200ppm/°C Molded Emboss T/R
Res Thick Film 2512 1 Ohm 5% 1.5W ±200ppm/°C Molded SMD SMD Blister T/R
1W Thick Film Resistors ±5% ±200ppm/℃ 1Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity RLP73K3AR91JTE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.91ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.91 Ohm 5% 2W ±200ppm/°C Pad SMD T/R
910mΩ ±5% 2W ±200ppm/℃ 2512 SMD mount 6.35mm(Length)*740μm(height)
RLP73K 3A R91 5% 2K RL Resistance Value: .91 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.91 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: 4-2176058-8 | Internal Number: 4-2176058-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176058-8