TE Connectivity RLP73K3AR75FTDF

Res High Power Current Sense Thick Film 2512 0.75 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K3AR75FTDF.

JRH Electronics

Datasheet8 pages7 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-8.73%

CAD Models

Download TE Connectivity RLP73K3AR75FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Res Thick Film 2512 0.75 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Thick Film 1020 750m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed Plastic T/R
PanasonicERJ-C1BFR75U
Res Thick Film 1020 0.75 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R
Res Thick Film 2512 0.68 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R
PanasonicERJC1BFR68U
Res Anti-Sulfured Thick Film 1020 0.68 Ohm 1% 2W ±150ppm/°C Molded Emboss T/R
Yageo GroupRL2512FK-070R75L
Res Thick Film 2512 0.75 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.75ohm, 0.866V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512
Yageo GroupRL2512FK-070R82L
Res Thick Film 2512 0.82 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Embossed T/R
Yageo GroupRL2512FK-070R68L
Res Thick Film 2512 0.68 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 820m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed Plastic T/R

Descriptions

Descriptions of TE Connectivity RLP73K3AR75FTDF provided by its distributors.

Res High Power Current Sense Thick Film 2512 0.75 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Avnet Japan
Res Thick Film 2512 0.75 Ohm 1% 2W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.75ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Current Sense Res, R75, 2W, 2512; Resist |Cgs Te Connectivity RLP73K3AR75FTDF
750mΩ ±1% 2W ±200ppm/℃ 2512 SMD mount 6.35mm(Length)*740μm(height)
CURRENT SENSE RES, R75, 2W, 2512; Resistance:0.75ohm; Product Range:RLP73 Series; Resistor Case / Package:2512 ^6432 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:6.3
RLP73K 3A R75 1% 1K RL Resistance Value: .75 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.75 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73K3AR75FTDF | Internal Number: 4-2176057-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176057-6