TE Connectivity RLP73K3AR47FTDF

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.47ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K3AR47FTDF.

JRH Electronics

Datasheet8 pages7 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-17.18%

CAD Models

Download TE Connectivity RLP73K3AR47FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERJC1BFR47U
Res Anti-Sulfured Thick Film 1020 0.47 Ohm 1% 2W ±150ppm/°C Molded Emboss T/R
Res Thick Film 2512 0.51 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R
PanasonicERJ-C1BFR43U
Res Thick Film 1020 0.43 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive
PanasonicERJB1BFR43U
Res Thick Film 1020 0.43 Ohm 1% 2W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
Res Thick Film 1020 475m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed Plastic T/R
PanasonicERJ1TRQFR47U
Res Thick Film 2512 0.47 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TRQFR51U
Res Thick Film 2512 0.51 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-1TRQFR43U
Res Thick Film 2512 0.43 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Yageo GroupRL2512FK-070R51L
Res Thick Film 2512 0.51 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512FK-070R47L
Res Thick Film 2512 0.47 Ohm 1% 1W ±300ppm/C Pad SMD Automotive T/R
Yageo GroupPT2512FK-7W0R47L
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.47ohm, 0.97V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity RLP73K3AR47FTDF provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.47ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.47 Ohm 1% 2W ±200ppm/C Pad SMD T/R
470mΩ ±1% 2W ±200ppm/℃ 2512 SMD mount 6.35mm(Length)*740μm(height)
CURRENT SENSE RES, 0R47, 1%, 2 W, 2512
CURRENT SENSE RES, 0R47, 1%, 2 W, 2512; Resistance: 0.47ohm; Product Range: RL73 Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature
RLP73K 3A R47 1% 1K RL Resistance Value: .47 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.47 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73K3AR47FTDF | Internal Number: 4-2176057-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176057-1