TE Connectivity RLP73K3AR24FTDF

Res Thick Film 2512 0.24 Ohm 1% 2W ±200ppm/C Pad SMD Automotive T/R
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K3AR24FTDF.

IHS

Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-11.87%

CAD Models

Download TE Connectivity RLP73K3AR24FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-01-07
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicERJ-1TRQFR24U
Res Thick Film 2512 0.24 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-S6QFR24V
SMD Chip Resistor, 0.24 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur
TE ConnectivityRLP73K3AR24FTDF
Res Thick Film 2512 0.24 Ohm 1% 2W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-14BQFR24U
Res Thick Film 1210 240m Ohm 1% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Current Sense Thick Film 0508 0.24 Ohm 1% 1/2W ±150ppm/°C Molded Paper T/R
TE Connectivity / AMP3-2176055-4
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.24ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity RLP73K3AR24FTDF provided by its distributors.

Res Thick Film 2512 0.24 Ohm 1% 2W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.24ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Curr Sense Res Smd, 0R24, 2W; |Cgs Te Connectivity RLP73K3AR24FTDF
CURRENT SENSE Resistor, R24, 2W, 2512; Resist; Resistance:0.24ohm; Product Range:RLP73 Series; Resistor Case /
RLP73K 3A R24 1% 1K RL Resistance Value: .24 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.24 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73K3AR24FTDF | Internal Number: 3-2176057-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176057-4