TE Connectivity RHEF600-2

PTC Resettable Fuse 6A(hold) 10.8A(trip) 16V 100A 4.1W 5s 0.013Ohm Radial 11.2 X 3 X 21mm T/R
$ 0.506
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RHEF600-2.

IHS

Datasheet2 pages10 years ago

Master Electronics

Newark

TE Connectivity

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRHEF600
PTC Resettable Fuse 6A(hold) 10.8A(trip) 16V 4.1W 5s 0.013Ohm Radial 11.2 X 3 X 21mm Bulk
LittelfuseRF3311-000
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 100A 0.7W 6.6s 0.07Ohm Radial 7.4 X 3 X 14.2mm T/R
LittelfuseRF3312-000
PTC RESET FUSE 16V 6A RADIAL
TE ConnectivityLR4-600XF
PTC Resettable Fuse 6A(hold) 11.7A(trip) 20V 100A 2.8W 5s 0.007Ohm SMD Solder Pad 29.1 X 7.5 X 1mm Bag
LittelfuseRF1549-000
PTC Resettable Fuse 6A(hold) 11.7A(trip) 20VDC 100A 2.8W 5s 0.007Ohm SMD Solder Pad 15 X 14.5 X 1mm Bulk
TE ConnectivityLR4-600F
Axial Lead Resettable Fuses 6A 20V 100A Imax

Descriptions

Descriptions of TE Connectivity RHEF600-2 provided by its distributors.

PTC Resettable Fuse 6A(hold) 10.8A(trip) 16V 100A 4.1W 5s 0.013Ohm Radial 11.2 X 3 X 21mm T/R
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
PTC Resettable Fuse 100A 16V T/R
RESET,16V MAX,100A,6A IHOLD, 10.8A ITRIP,RADIAL,T/R,HAZM<TX
Radial Lead Resettable Fuses RHEF600-2
Rhef600-2; |Te Connectivity Raychem RHEF600-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • F24421-000
  • RF3312-000