TE Connectivity RGEF1100

PTC Resettable Fuse 11A(hold) 18.7A(trip) 16V 3.7W 7s 0.0037Ohm Radial 17.5 X 3 X 26mm Bulk
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RGEF1100.

IHS

Datasheet1 page17 years ago
Datasheet2 pages10 years ago

Newark

Future Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+133%

CAD Models

Download TE Connectivity RGEF1100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-06-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse16R1100GF
PTC Resettable Fuse 11A(hold) 18.7A(trip) 16VDC 100A 0.7W 2.3s 0.05Ohm Radial 7.4 X 3mm Bulk
Littelfuse16R1100GMR
PTC Resettable Fuse 11A(hold) 18.7A(trip) 16VDC 100A 3.7W 7s 0.0037Ohm Radial 17.5 X 3 X 26mm Ammo
PTC Resettable Fuse 11A(hold) 18.7A(trip) 16VDC 100A 3.7W 7s 0.003Ohm Radial 17.5 X 3.1 X 26mm Bag
LittelfuseRF3262-000
PTC Resettable Fuse 11A(hold) 18.7A(trip) 16VDC 100A 3.7W 7s 0.0037Ohm Radial 17.5 X 3 X 26mm Bag
Bel Fuse0ZRA1100FF1A
Radial Resettable Fuse, PPTC, 0ZRA, 16 VDC, 11 A, 18.7 A, 13.5 s, Rectangular
PTC Resettable Fuse 8A(hold) 13.6A(trip) 16VDC 100A 3W 5s 0.005Ohm Radial 12.7 X 3.1 X 20.9mm Bag

Descriptions

Descriptions of TE Connectivity RGEF1100 provided by its distributors.

PTC Resettable Fuse 11A(hold) 18.7A(trip) 16V 3.7W 7s 0.0037Ohm Radial 17.5 X 3 X 26mm Bulk
Fuse;Resettable;11A;Dims 0.69x0.12x1.02";Epoxy Polymer;Radial;16VDC;PCB
RGEF Series 16 V 11 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Resettable Fuse; Series:RGEF; Thermistor Type:PTC; Operating Voltage Max:16V; Holding Current:11A; Tripping Current:18.7A; Length:26mm; Lead Spacing:5.8mm; Initial Resistance Min:0.0037ohm; Initial Resistance Max:0.0062ohm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • C31673-000
  • RF3262-000
  • RGEF1100.