Littelfuse 16R1100GF

PTC Resettable Fuse 11A(hold) 18.7A(trip) 16VDC 100A 0.7W 2.3s 0.05Ohm Radial 7.4 X 3mm Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 16R1100GF.

IHS

Datasheet6 pages11 years ago

Farnell

Littelfuse SCT

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-12-31
LTD Date2021-01-31

Related Parts

Littelfuse16R1100GMR
PTC Resettable Fuse 11A(hold) 18.7A(trip) 16VDC 100A 3.7W 7s 0.0037Ohm Radial 17.5 X 3 X 26mm Ammo
PTC Resettable Fuse 11A(hold) 18.7A(trip) 16VDC 100A 3.7W 7s 0.003Ohm Radial 17.5 X 3.1 X 26mm Bag
Bel Fuse0ZRA1100FF1A
Radial Resettable Fuse, PPTC, 0ZRA, 16 VDC, 11 A, 18.7 A, 13.5 s, Rectangular
TE ConnectivityAGRF1000-2
PTC Thermistor, 0.0034ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
PTC Resettable Fuse 8A(hold) 13.6A(trip) 16VDC 100A 3W 5s 0.005Ohm Radial 12.7 X 3.1 X 20.9mm Bag
PTC Resettable Fuse 9A(hold) 15.3A(trip) 16VDC 100A 3.3W 5.5s 0.005Ohm Radial 14 X 3.1 X 21.9mm Bag

Descriptions

Descriptions of Littelfuse 16R1100GF provided by its distributors.

PTC Resettable Fuse 11A(hold) 18.7A(trip) 16VDC 100A 0.7W 2.3s 0.05Ohm Radial 7.4 X 3mm Bulk
PTC Resettable Fuse, 0.0037ohm, Through Hole Mount
16R Series - 16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 11A
Littelfuse SCT
Fuse, Ptc Reset, 16V, 11A, Radial; Product Range:polyfuse 16R Series; Voltage Rating:16Vdc; Holding Current:11A; Tripping Current:18.7A; Time To Trip:7S; Fuse Shape:rectangular; Current Rating Max:100A; Lead Spacing:5.1Mm; Diameter:-Rohs Compliant: Yes
FUSE, PTC RESET, 16V, 11A, RADIAL; Holdi; FUSE, PTC RESET, 16V, 11A, RADIAL; Holding Current:11A; Tripping Current:18.7A; Initial Resistance Max:0.0089ohm; Operating Voltage:16V; Series:POLYFUSE; PTC Fuse Case:Radial Leaded; External Depth:3mm; Fuse Terminals:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN