TE Connectivity PS0S0S000

Mains Power Connector, 10A, 115/230VAC, Male, Quick Connect Terminal
$ 16.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PS0S0S000.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet6 pages25 years ago
Datasheet7 pages25 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector, FUSED POWER ENTRY MODULE, PLUG 15A; Product Range:KE Series; Gender:Plug; Voltage
SchurterKM00.1105.11
Mains Power Connector, 10A, 250 VAC, Male, Quick Connect Terminal
Schurter4301.0502
IEC 250 V 10 A Screw On 3 Function C14 Appliance Inlet Power Entry Module
Qualtek723W-X2/04
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
TE Connectivity / CorcomPS0SSS000
Power Entry Module Unfiltered M 3 POS (115VAC/230)VACVAC 10A Switch/Fuse ST 1 Port
Qualtek723W-X2/03
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal

Descriptions

Descriptions of TE Connectivity PS0S0S000 provided by its distributors.

Mains Power Connector, 10A, 115/230VAC, Male, Quick Connect Terminal
Power Entry Module Unfiltered M 3 POS (115VAC/230)VACVAC 10A Switch/Fuse ST 1 Port
POWER ENTRY MODULE, NO FILTER, 250 VAC (MAX.), 50/60 HZ, DPST, SNAP-IN, CORCOM P
P Series 250 Vac 10 A 3 Position EMI/RFI Filter Power Entry Module
Corcom Medium Performance P Series Power Input Module. P Series offers better performance than standard filters, smaller size than high-performance filters.
PS0S0S000=C1007 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: None Product Orientation: Vertical Power Entry Module Single AC DPST | Corcom P Series Multi-Function Inlet Fil | Part Number: PS0S0S000 | Internal Number: 6609101-7 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609101-7
  • 6609101-7.