TE Connectivity ODC-5

3.0 Amp 5 VDC 1 Form A (SPST-NO) Solid State IO Module
$ 23.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ODC-5.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

element14 APAC

Master Electronics

TE Connectivity

Factory Futures

Inventory History

3 month trend:
+2.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicAQZ202
Relay SSR 50mA 1.5 Volt DC-IN 3A 60 Volt AC/DC Output 4-Pin SIL
RELAY; 2.5 TO 8 VDC; 18 MA (MAX.); SOLID STATE; 9 A @ 10 MS; 240 OHMS (CONTROL)
RELAY; SSR; ZERO-SWITCHING; CUR-RTG 3A; CTRL-V 15DC; VOL-RTG 60DC; SCREW; 4 PIN
Schneider Electric70S2-01-A-03-V
Relay SSR 40mA 15V DC-IN 3A 60V DC-OUT 4-Pin SIP
Sensata /CrydomDC60S3
Relay; SSR; Power; Off State; Cur-Rtg 3A; Ctrl-V 5-60DC; 4 Pin; UL, CSA, CE; DC Series
SensataDMO063
DMO Series 3 A 60 V NO/NC DC Control Solid State Relay PCB Mount - Mini SIP-4

Descriptions

Descriptions of TE Connectivity ODC-5 provided by its distributors.

3.0 Amp 5 VDC 1 Form A (SPST-NO) Solid State IO Module
Solid State Relays and Input/Output Modules Product Highlights: Input/Output Module Relay Type = Solid State Input/Output Module ODC Series Switch Arrangement = 1 Form A (SPST-NO) Current Rating = 3 Amps.
I/O MODULE; Current Rating: 3A; Product R; I/O MODULE; Current Rating: 3A; Product Range: -; Accessory Type: DC Output Module; Contact Configuration: SPST-NO; External Depth: 15.2mm; External Width: 43.18mm; For Use With: TE Con
ODC-5 = PCB MOUNT, 3A, 60V DC -DC I/p Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Printed Circuit Board Relay Connection Type: PCB Termination Terminal Configuration: Solder Pins Solid State 1 Form A (SPST-NO) Printed Circuit Board PCB Termination | P&b Ssr Output Dc Module | Part Number: ODC-5 | Internal Number: 4-1393028-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393028-4
  • ODC-5.
  • ODC5