Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ODC-24

I/O Module; Current Rating: 3A; Product R |Potter&brumfield Te Connectivity ODC-24
$ 24.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ODC-24.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

element14 APAC

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.71%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1995-11-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Aerospace10-407552-055
38999 I Ii Con 22M Pin Pcb Rohs Compliant: Yes |Amphenol Industrial 10-407552-055
Circular Connector Contact, MIL-DTL-38999 Series III Equivalent, Tri-Start Series, Socket
Amphenol Aerospace10-597502-105
38999 I II III PIN 12 PCB CON | Amphenol Aerospace 10-597502-105
Amphenol Aerospace10-497623-035
Circular Connector Contact, Size 22D, Amphe-Lite Series, Socket, Through Hole
Circular MIL Spec Contacts 16S PC Tail Contact
|Amphenol Aerospace 10-597878-011

Descriptions

Descriptions of TE Connectivity ODC-24 provided by its distributors.

I/O Module; Current Rating:3A; Product R |Potter&brumfield Te Connectivity ODC-24
Solid State Relays and Input/Output Modules Product Highlights: Input/Output Module Relay Type = Solid State Input/Output Module ODC Series Switch Arrangement = 1 Form A (SPST-NO) Current Rating = 3 Amps.
I/O MODULE; Current Rating: 3A; Product Range: -; Accessory Type: DC Output Module; Contact Configuration: SPST-NO; External Depth: 15.2mm; External Width: 43.18mm; For Use With: TE Connectivity Solid State 18M9268
Special Order: ODC-24 = PCB MOUNT, 3A, 60V DC -DC I/p Input Current Type: DC Contact Arrangement: 1 Form A SPST-NO Input Voltage: 18 – 32 VDC Output Voltage Rating: 3 – 60 VDC Output Switching: Zero DC 1 Form A SPST-NO 18 – 32 VDC 3 – 60 VDC | P&b Ssr Output Dc Module | Part Number: ODC-24 | Internal Number: 7-1393028-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393028-5
  • ODC24