Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity OAC-15

Oac-15 = Pcb Mount, 3A, 120V Ac - Dc I/P |Potter&brumfield Te Connectivity OAC-15
$ 17.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity OAC-15.

IHS

Datasheet4 pages2 years ago

element14 APAC

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+0.31%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1995-11-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Aerospace10-407552-055
38999 I Ii Con 22M Pin Pcb Rohs Compliant: Yes |Amphenol Industrial 10-407552-055
Circular Connector Contact, MIL-DTL-38999 Series III Equivalent, Tri-Start Series, Socket
Amphenol Aerospace10-597502-105
38999 I II III PIN 12 PCB CON | Amphenol Aerospace 10-597502-105
Circular MIL Spec Contacts 16S PC Tail Contact
Amphenol Aerospace10-497623-035
Circular Connector Contact, Size 22D, Amphe-Lite Series, Socket, Through Hole
|Amphenol Aerospace 10-597878-011

Descriptions

Descriptions of TE Connectivity OAC-15 provided by its distributors.

Oac-15 = Pcb Mount, 3A,120V Ac - Dc I/P |Potter&brumfield Te Connectivity OAC-15
I/O MODULE; For Use With:TE Connectivity Solid State Relays; Voltage Rating:280V; Current Rating:3A; Length:31.8mm; External Width:43.18mm; External Depth:15.2mm; Accessory Type:AC Output Module; Leaded Process Compatible:Yes
Special Order: OAC-15 = PCB MOUNT, 3A,120V AC - DC I/p Input Current Type: DC Contact Arrangement: 1 Form A SPST-NO Input Voltage: 9 – 18 VDC Output Voltage Rating: 12 – 120 Vrms Output Switching: Zero DC 1 Form A SPST-NO 9 – 18 VDC 12 – 120 Vrms | Solid State Relays: PCB Mount | Part Number: OAC-15 | Internal Number: 2-1393028-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393028-3
  • OAC15