TE Connectivity MTL306D

Switch Toggle ON None ON 3PDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
$ 31.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MTL306D.

Sager Electronics

Datasheet3 pages11 years ago

Newark

IHS

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-3.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

C&K Components7301SYZQE
Switch Toggle ON None ON 3PDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7303SYZQE
Switch Toggle ON OFF ON 3PDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7301P3YZQE
Switch Toggle ON None ON 3PDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON None ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2032LL3W01
Switch Toggle ON None ON 3PDT Locking Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2032SS1W01
Switch Toggle ON None ON 3PDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of TE Connectivity MTL306D provided by its distributors.

Switch Toggle ON None ON 3PDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, 3PDT, On-on, Latched, 6A, 28VDC, Wire Terminal, Miniature Lock Actuator, Panel Mount
Toggle Switch; Switch Operation:On-On; Contact Configuration:3Pdt; Illumination:Non Illuminated; Product Range:Mt Green Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage Ac Nom:125V; Switch Terminals:Solderrohs Compliant: Yes |Alcoswitch Te Connectivity MTL-306D
MTL306D=(MSTL) SW TOG LOCKING Contact Current Rating: 6 A Configuration (Pole-Throw): Three Pole - Double Throw Operating Function: On None On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 6 A Three Pole - Double Throw On None On 28 VDC | Part Number: MTL306D | Internal Number: 4-1437559-2 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1437559-2
  • MTL 306 D
  • MTL-306D