Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity MS583702BA01-50

Pressure Sensor, Altimeter, Barometric, Sealed Gauge, 0.3 to 1.2 Bar, 24 Bit, I2C, SMD
$ 5.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MS583702BA01-50.

IHS

Datasheet4 pages2 years ago

Master Electronics

ODG (Origin Data Global)

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.38%

CAD Models

Download TE Connectivity MS583702BA01-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-07-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity MS583702BA01-50 provided by its distributors.

PRESSURE SENSOR, ALTIMETER, BAROMETRIC, SEALED GAUGE,0.3 TO 1.2 BAR,24 BIT, I2C, SMD
Board Mount Pressure Sensor 0.3bar to 1.2bar Absolute 4-Pin SMD Module
BAROMETRIC PRESSURE SENSOR / High-resolution module, 13 cm
PRESSURE SENSOR, ABSOLUTE, 300-1200MBAR; Operating Pressure Max:1.2bar; Sensor Output:Digital; Pressure Measurement Type:Sealed Gauge; Voltage Rating:3V; Port Style:-; Supply Current:0.01µA; SVHC:No SVHC (27-Jun-2018)
MS5837-02BA01 2BA T&R PRESSURE SEN Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Absolute Proof Pressure Range: 10 bar Pressure: 2 bar Output Signal Type: 24 bit ADC Digital Pressure and Altimeter Sensor Modules Absolute 10 bar 2 bar | Compact Water Resistant Pressure Sensor | Part Number: MS583702BA01-50 | Internal Number: MS583702BA01-50 | MS5837-02BA01 2BA T&R PRESSURE SEN Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Absolute Proof Pressure Range: 10 bar Pressure: 2 bar Output Signal Type: 24 bit ADC Digital Pressure and Altimeter Sensor Modules Absolute 10 bar 2 bar | Compact Water Resistant Pressure Sensor | Part# MS583702BA01-50

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS583702BA01-50.