Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity MS580502BA01-50

Pressure Sensor Module Digital Absolute 300mbar to 2000mbar -0.24V to 3.6V SMD T/R

$ 15.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MS580502BA01-50.

Farnell

Datasheet4 pages3 years ago

Sager Electronics

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+59.44%

CAD Models

Download TE Connectivity MS580502BA01-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-06-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity MS580502BA01-50 provided by its distributors.

Pressure Sensor Module Digital Absolute 300mbar to 2000mbar -0.24V to 3.6V SMD T/R
Board Mount Pressure Sensor 0.3bar to 1.2bar Absolute 4-Pin Mini-SMD Module T/R
Miniature Digital Pressure Sensor |Te Connectivity Sensors MS580502BA01-50
Board Mount Pressure Sensors Miniature Altimeter Module 1.8 to 3.6 V
SENSOR;MS5805-02BA01 MICRO ALTIM. T&RPRESSURE;MS580502BA01-50
PRESSURE SENSOR, 1200MBAR, DIGITAL, 3.6V;
Pressure Sensor Altimeter 1.8-3.6V
RS APAC
Press. Mini Board Digital 2bar Abs T&R
PRESSURE SENSOR, MEMS, PIEZORESISTIVE
MINIATURE ALTIMETER MODULE, I2C INTERFACE, 24 BIT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS580502BA01-50.