Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity MS580302BA01-00

Board Mount Pressure Sensor 0.01bar to 2bar Absolute 8-Pin Tube
$ 21.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MS580302BA01-00.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.13%

CAD Models

Download TE Connectivity MS580302BA01-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity MS580302BA01-00 provided by its distributors.

Board Mount Pressure Sensor 0.01bar to 2bar Absolute 8-Pin Tube
Piezoresistive Sensor, 0.145Psi Min, 15.95Psi Max, 2.5%, Rectangular, Surface Mount
SENSOR;MS5803-02BA 2BAR WHITE GEL;PRESSURE;MS580302BA01-00
TE Connectivity air pressure sensor, absolute pressure sensor, Maximum work1100mbar, Maximum overload10bar
PRESSURE SENSOR, 2BAR, DIGITAL, 3.6V; Operating Pressure Max:2bar; Sensor Output:Digital; Pressure Measurement Type:Absolute; Voltage Rating:3.6V; Port Style:-; Supply Current:12.5µA; Product Range:MS5803 Series
PRESSURE SENSOR, ABS, 1.1BAR, DIGITAL; Pressure Type:Absolute; Operating Pressure Min:300mbar; Operating Pressure Max:1.1bar; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Sensor Case / Package:Module; No. of Pins:8P
MS5803-02BA01 DIGIT PRESSURE SENSOR TUBE Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Absolute Output Signal Type: 24 bit ADC Pressure Accuracy: ±2.5mbar Supply Voltage Range: 1.8 – 3.6 V Digital Pressure and Altimeter Sensor Modules Absolute 24 bit ADC ±2.5mbar | 0-2 Bar Digital Pressure Sensor | Part Number: MS580302BA01-00 | Internal Number: MS580302BA01-00 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS580302BA01-00.